6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
250
250

250

DigiKey Part Number
SC1072-ND
Manufacturer
Manufacturer Product Number
250
Description
CONN PLUG MONO 6.35MM 2COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bulk
Mating Length/Depth
1.200" (30.50mm)
Part Status
Active
Contact Material - Plating
Nickel
Connector Type
Phone Plug
Body Material
Copper Alloy
Gender
Male
Body Color
Silver, Black
Signal Lines
Mono
Includes
2 pcs - 1 Connector, 1 Handle
Industry Recognized Mating Diameter
Housing Material
Plastic
Actual Diameter
0.250" (6.35mm)
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Cable Opening
0.297" (7.54mm)
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,386
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.75000¥57.75
10¥49.03500¥490.35
25¥45.96040¥1,149.01
50¥43.76340¥2,188.17
100¥41.67370¥4,167.37
300¥38.56617¥11,569.85
500¥37.20176¥18,600.88
1,000¥35.42767¥35,427.67
2,500¥33.21227¥83,030.67
Manufacturers Standard Package