




13 | |
|---|---|
DigiKey Part Number | SC1981-ND |
Manufacturer | |
Manufacturer Product Number | 13 |
Description | CONN JACK MONO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Internal Switch(s) Single Switch |
Mfr | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Features Mounting Hardware, Thread Lock |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Material Copper Alloy |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.250" (6.35mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Thread Size 3/8"-32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.03000 | ¥122.03 |
| 10 | ¥103.66500 | ¥1,036.65 |
| 25 | ¥97.17080 | ¥2,429.27 |
| 50 | ¥92.53120 | ¥4,626.56 |
| 100 | ¥88.11660 | ¥8,811.66 |
| 300 | ¥81.54790 | ¥24,464.37 |
| 500 | ¥78.66454 | ¥39,332.27 |
| 1,000 | ¥74.91464 | ¥74,914.64 |







