



240 | |
|---|---|
DigiKey Part Number | SC1070-ND |
Manufacturer | |
Manufacturer Product Number | 240 |
Description | CONN PLUG MONO 6.35MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Screw |
Series | Shielding Unshielded |
Packaging Bulk | Mating Length/Depth 1.200" (30.50mm) |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Plug | Body Material Copper Alloy |
Gender Male | Body Color Silver, Black |
Signal Lines Mono | Includes 4 pcs - 1 Connector, 1 Handle, 2 Screws |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.250" (6.35mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.297" (7.54mm) |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.37000 | ¥82.37 |
| 10 | ¥69.97500 | ¥699.75 |
| 25 | ¥65.59560 | ¥1,639.89 |
| 50 | ¥62.46220 | ¥3,123.11 |
| 100 | ¥59.48000 | ¥5,948.00 |
| 300 | ¥55.04567 | ¥16,513.70 |
| 500 | ¥53.09844 | ¥26,549.22 |
| 1,000 | ¥50.56675 | ¥50,566.75 |








