




13E | |
|---|---|
DigiKey Part Number | SC1093-ND |
Manufacturer | |
Manufacturer Product Number | 13E |
Description | CONN JACK MONO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 13E Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active | Voltage - Rated 25VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Contact Material - Plating Nickel |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.250" (6.35mm) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount, Through Hole | Thread Size 3/8"-32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.06000 | ¥120.06 |
| 10 | ¥102.04500 | ¥1,020.45 |
| 25 | ¥95.65240 | ¥2,391.31 |
| 50 | ¥91.08620 | ¥4,554.31 |
| 100 | ¥86.73880 | ¥8,673.88 |
| 300 | ¥80.27360 | ¥24,082.08 |
| 500 | ¥77.43478 | ¥38,717.39 |
| 1,000 | ¥73.74379 | ¥73,743.79 |



