



120 | |
|---|---|
DigiKey Part Number | SC1037-ND |
Manufacturer | |
Manufacturer Product Number | 120 |
Description | CONN JACK MONO 6.35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Screw |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Shielding Shielded |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Jack | Body Material Copper Alloy |
Gender Female | Body Color Silver |
Signal Lines Mono | Includes 2 pcs - 1 Connector, 1 Handle |
Industry Recognized Mating Diameter | Housing Material Copper Alloy |
Actual Diameter 0.253" (6.43mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.380" (9.65mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.40000 | ¥192.40 |
| 10 | ¥163.48800 | ¥1,634.88 |
| 25 | ¥153.25480 | ¥3,831.37 |
| 50 | ¥145.93860 | ¥7,296.93 |
| 100 | ¥138.97770 | ¥13,897.77 |
| 250 | ¥130.28468 | ¥32,571.17 |
| 500 | ¥124.07446 | ¥62,037.23 |







