



767K | |
|---|---|
DigiKey Part Number | 767K-ND |
Manufacturer | |
Manufacturer Product Number | 767K |
Description | CONN PWR PLUG 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Thread Lock |
Packaging Bulk | Insulation Color Black |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Plug | Mating Length/Depth 0.476" (12.10mm) |
Gender Female | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD) | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Plastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.83000 | ¥63.83 |
| 10 | ¥54.22700 | ¥542.27 |
| 25 | ¥50.82720 | ¥1,270.68 |
| 50 | ¥48.39900 | ¥2,419.95 |
| 100 | ¥46.08930 | ¥4,608.93 |
| 300 | ¥42.65227 | ¥12,795.68 |
| 500 | ¥41.14316 | ¥20,571.58 |
| 1,000 | ¥39.18133 | ¥39,181.33 |










