



RN111PC | |
|---|---|
DigiKey Part Number | SC1121-ND |
Manufacturer | |
Manufacturer Product Number | RN111PC |
Description | CONN JACK MONO 6.35MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RN111PC Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware |
Packaging Bulk | Contact Material - Plating Silver |
Part Status Active | Body Color Black |
Connector Type Phone Jack | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Gender Female | Housing Material Thermoplastic |
Signal Lines Mono | Contact Material Copper Alloy |
Industry Recognized Mating Diameter | Panel Hole Size 0.375" (9.52mm) |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Thread Size 3/8"-32 |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.24000 | ¥37.24 |
| 10 | ¥31.66600 | ¥316.66 |
| 25 | ¥29.68040 | ¥742.01 |
| 50 | ¥28.26240 | ¥1,413.12 |
| 100 | ¥26.91230 | ¥2,691.23 |
| 300 | ¥24.90473 | ¥7,471.42 |
| 500 | ¥24.02354 | ¥12,011.77 |
| 1,000 | ¥22.87748 | ¥22,877.48 |
| 2,500 | ¥21.44654 | ¥53,616.35 |



