Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,635 In Stock | 1 : ¥37.93000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 3 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | Mounting Hardware | - | - | |||
874 In Stock | 1 : ¥26.43000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | - | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | Mounting Hardware | - | - | |||
320 In Stock | 1 : ¥35.87000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | - | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Mounting Hardware | - | - | |||
676 In Stock | 1 : ¥42.77000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 5 Contacts | Two Switches | Through Hole, Right Angle | Solder | Unshielded | Mounting Hardware | - | - | |||
75 In Stock | 1 : ¥39.90000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 4 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Mounting Hardware | - | - |