55-00146 | ||
---|---|---|
DigiKey Part Number | 839-55-00146-ND | |
Manufacturer | ||
Manufacturer Product Number | 55-00146 | |
Description | AUDIO PLUG STEREO 3.5MM 4COND | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 55-00146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 90°C | |
Voltage - Rated | - | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Gold, Black | |
Includes | - | |
Housing Material | Thermoplastic Polyurethane (TPU) | |
Contact Material | Gold (Au) | |
Cable Opening | 0.094" ~ 0.197" (2.40mm ~ 5.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.67800 | ¥466.78 |
100 | ¥41.12550 | ¥4,112.55 |
1,000 | ¥29.81602 | ¥29,816.02 |