PP3-002A | ||
---|---|---|
DigiKey Part Number | CP3-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | PP3-002A | |
Description | CONN PWR PLUG 2.1X5.5MM SOLDER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | PP3-002A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 6 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | 0°C ~ 40°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyoxymethylene (POM) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥8.41400 | ¥84.14 |
25 | ¥8.06800 | ¥201.70 |
50 | ¥7.89580 | ¥394.79 |
100 | ¥7.55260 | ¥755.26 |
250 | ¥6.86580 | ¥1,716.45 |
500 | ¥6.17916 | ¥3,089.58 |
1,000 | ¥5.49268 | ¥5,492.68 |
2,500 | ¥4.97771 | ¥12,444.27 |