10-02046 | ||
---|---|---|
DigiKey Part Number | 839-1255-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02046 | |
Description | CBL 4CON 3.5MM PLUG SHLD 6' BIO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02046 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.92000 | ¥75.92 |
10 | ¥68.32800 | ¥683.28 |
25 | ¥64.36720 | ¥1,609.18 |
50 | ¥62.71660 | ¥3,135.83 |
100 | ¥61.06620 | ¥6,106.62 |
350 | ¥54.46449 | ¥19,062.57 |
700 | ¥51.16361 | ¥35,814.53 |
1,050 | ¥45.22203 | ¥47,483.13 |