10-02048 | ||
---|---|---|
DigiKey Part Number | 839-1257-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02048 | |
Description | CBL 4CON 3.5MM M-M SHLD 6' BIO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02048 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.95000 | ¥81.95 |
10 | ¥73.77000 | ¥737.70 |
400 | ¥58.79990 | ¥23,519.96 |
1,200 | ¥48.82179 | ¥58,586.15 |