10-03401 | ||
---|---|---|
DigiKey Part Number | 839-10-03401-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03401 | |
Description | CBL ASSY TWIST LOCK M 3.5MM 4CON | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 3.0' (91.44cm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Resource Type | Link |
---|---|
Datasheets | 10-03401 |
CAD Models | 10-03401 Models |
HTML Datasheet | 10-03401 Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.61000 | ¥48.61 |
10 | ¥44.17500 | ¥441.75 |
240 | ¥34.05379 | ¥8,172.91 |
1,200 | ¥28.21613 | ¥33,859.36 |
Attribute | Description |
---|---|
Other Names | 839-10-03401 |
Standard Package | 240 |