10-02135 | ||
---|---|---|
DigiKey Part Number | 839-1391-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02135 | |
Description | CBL 3.5MM M-F 28AWG SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.58000 | ¥49.58 |
10 | ¥44.99500 | ¥449.95 |
25 | ¥42.61320 | ¥1,065.33 |
50 | ¥41.62300 | ¥2,081.15 |
100 | ¥39.64130 | ¥3,964.13 |
300 | ¥34.68613 | ¥10,405.84 |
600 | ¥33.69513 | ¥20,217.08 |
1,200 | ¥28.73997 | ¥34,487.96 |
2,700 | ¥26.75794 | ¥72,246.44 |