P312-003-RA | ||
---|---|---|
DigiKey Part Number | TL1624-ND | |
Manufacturer | ||
Manufacturer Product Number | P312-003-RA | |
Description | M/F MINI-STEREO CABLE EXT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.57000 | ¥40.57 |
10 | ¥36.85300 | ¥368.53 |
25 | ¥34.90320 | ¥872.58 |
50 | ¥34.09000 | ¥1,704.50 |
100 | ¥32.46730 | ¥3,246.73 |
250 | ¥28.40892 | ¥7,102.23 |
500 | ¥27.59724 | ¥13,798.62 |
1,000 | ¥23.53882 | ¥23,538.82 |
2,500 | ¥21.91545 | ¥54,788.62 |