10-03223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03224

DigiKey Part Number
839-10-03224-ND
Manufacturer
Manufacturer Product Number
10-03224
Description
CBL ASSEM 3.5MM 4CON M-F 4.5M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 14.8' (4.50m)
Datasheet
 Datasheet
EDA/CAD Models
10-03224 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo (4 Conductor, TRRS)
Length
14.8' (4.50m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.61000¥123.61
10¥105.04000¥1,050.40
25¥98.46320¥2,461.58
80¥90.70550¥7,256.44
160¥86.37838¥13,820.54
320¥82.25834¥26,322.67
560¥79.07779¥44,283.56
1,040¥75.70274¥78,730.85
Manufacturers Standard Package