54-00176 | ||
---|---|---|
DigiKey Part Number | 839-54-00176TR-ND - Tape & Reel (TR) 839-54-00176CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 54-00176 | |
Description | CONN JACK 4COND 3.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 54-00176 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 0.5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.23600 | ¥62.36 |
25 | ¥5.98040 | ¥149.51 |
50 | ¥5.85520 | ¥292.76 |
100 | ¥5.59980 | ¥559.98 |
250 | ¥5.09092 | ¥1,272.73 |
500 | ¥4.58182 | ¥2,290.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.07273 | ¥4,072.73 |
2,000 | ¥3.81818 | ¥7,636.36 |
3,000 | ¥3.69089 | ¥11,072.67 |
5,000 | ¥3.56363 | ¥17,818.15 |
10,000 | ¥3.38545 | ¥33,854.50 |