SJ-43504-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-43504SJTR-ND - Tape & Reel (TR) CP-43504SJCT-ND - Cut Tape (CT) CP-43504SJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ-43504-SMT-TR | |
Description | CONN JACK 4COND 3.5MM SMD R/A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ-43504-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Gold, Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SJ-43504-SMT-TR |
Video File | Understanding Audio Jack Switches and Schematics |
Environmental Information | SJ-43504-SMT-TR Cert of RoHS |
Design Resources | Understanding Audio Jack Switches and Schematics |
Featured Product | |
CAD Models | SJ-43504-SMT-TR Models |
PCN Design/Specification | SJ-43504-SMT-TR 16/Nov/2022 |
HTML Datasheet | SJ-43504-SMT-TR |
EDA Models | SJ-43504-SMT-TR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.26000 | ¥72.60 |
25 | ¥6.96520 | ¥174.13 |
50 | ¥6.81740 | ¥340.87 |
100 | ¥6.52140 | ¥652.14 |
250 | ¥5.92864 | ¥1,482.16 |
500 | ¥5.33582 | ¥2,667.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,050 | ¥5.57012 | ¥5,848.63 |
2,100 | ¥5.22203 | ¥10,966.26 |
3,150 | ¥5.04796 | ¥15,901.07 |
5,250 | ¥4.87387 | ¥25,587.82 |
10,500 | ¥4.63019 | ¥48,616.99 |
Attribute | Description |
---|---|
Other Names | CP-43504SJDKR SJ-43504-SMT CP-43504SJTR SJ43504SMTTR CP-43504SJCT 045-0007R |
Standard Package | 1,050 |