3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
STX-3501-3N
STX-3501-3N
STX-3501-3N

STX-3501-3N

DigiKey Part Number
2092-STX-3501-3N-ND
Manufacturer
Manufacturer Product Number
STX-3501-3N
Description
CONN JACK STEREO 3.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
STX-3501-3N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bag
Features
Board Guide
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Connector Type
Phone Jack
Voltage - Rated
16VDC
Gender
Female
Current Rating (Amps)
300 mA
Signal Lines
Stereo (3 Conductor, TRS)
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.142" (3.60mm)
Housing Material
Thermoplastic
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,644
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥8.01400¥80.14
25¥7.51240¥187.81
50¥7.15180¥357.59
100¥6.81030¥681.03
250¥6.38344¥1,595.86
500¥6.07844¥3,039.22
1,000¥5.78825¥5,788.25
2,500¥5.42594¥13,564.85
Manufacturers Standard Package