
SJ3-35083A-TR | |
|---|---|
DigiKey Part Number | 2223-SJ3-35083A-TR-ND - Tape & Reel (TR) 2223-SJ3-35083A-TRCT-ND - Cut Tape (CT) 2223-SJ3-35083A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ3-35083A-TR |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-35083A-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Does Not Contain Switch | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STX-3501-3N | Kycon, Inc. | 29,644 | 2092-STX-3501-3N-ND | ¥9.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥7.44300 | ¥74.43 |
| 25 | ¥6.98000 | ¥174.50 |
| 50 | ¥6.64580 | ¥332.29 |
| 100 | ¥6.32740 | ¥632.74 |
| 250 | ¥5.93092 | ¥1,482.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥5.51503 | ¥3,860.52 |
| 1,400 | ¥5.25169 | ¥7,352.37 |
| 2,100 | ¥5.10357 | ¥10,717.50 |
| 3,500 | ¥4.92296 | ¥17,230.36 |
| 4,900 | ¥4.80753 | ¥23,556.90 |
| 7,000 | ¥4.68815 | ¥32,817.05 |











