
SJ3-35083B-TR | |
|---|---|
DigiKey Part Number | 2223-SJ3-35083B-TR-ND - Tape & Reel (TR) 2223-SJ3-35083B-TRCT-ND - Cut Tape (CT) 2223-SJ3-35083B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ3-35083B-TR |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-35083B-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch | Contact Material Brass, Phosphor Bronze |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥7.51700 | ¥75.17 |
| 25 | ¥7.04280 | ¥176.07 |
| 50 | ¥6.70700 | ¥335.35 |
| 100 | ¥6.38610 | ¥638.61 |
| 250 | ¥5.98584 | ¥1,496.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥5.56606 | ¥3,896.24 |
| 1,400 | ¥5.30042 | ¥7,420.59 |
| 2,100 | ¥5.15095 | ¥10,816.99 |
| 3,500 | ¥4.96866 | ¥17,390.31 |
| 4,900 | ¥4.85214 | ¥23,775.49 |
| 7,000 | ¥4.73163 | ¥33,121.41 |






