10-03214 | ||
---|---|---|
DigiKey Part Number | 839-1598-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03214 | |
Description | CBL ASSM 3.5MM 4CON R/A M-R/A M | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 9.8' (3.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03214 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 9.8' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.73000 | ¥78.73 |
10 | ¥70.88800 | ¥708.88 |
100 | ¥63.35070 | ¥6,335.07 |
1,000 | ¥46.91379 | ¥46,913.79 |