


TST06RA00 | |
|---|---|
DigiKey Part Number | 1003-2477-ND |
Manufacturer | |
Manufacturer Product Number | TST06RA00 |
Description | CONN RCPT HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.37000 | ¥32.37 |
| 10 | ¥27.52100 | ¥275.21 |
| 25 | ¥25.79600 | ¥644.90 |
| 50 | ¥24.56260 | ¥1,228.13 |
| 100 | ¥23.38950 | ¥2,338.95 |
| 250 | ¥21.92456 | ¥5,481.14 |
| 500 | ¥20.87830 | ¥10,439.15 |
| 1,000 | ¥19.88217 | ¥19,882.17 |
| 2,500 | ¥18.63861 | ¥46,596.53 |














