


TST24PA00 | |
|---|---|
DigiKey Part Number | 1003-1376-ND |
Manufacturer | |
Manufacturer Product Number | TST24PA00 |
Description | CONN PLUG HSG 24POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.27000 | ¥67.27 |
| 10 | ¥57.18600 | ¥571.86 |
| 25 | ¥53.60080 | ¥1,340.02 |
| 50 | ¥51.03920 | ¥2,551.96 |
| 100 | ¥48.60300 | ¥4,860.30 |
| 250 | ¥45.56024 | ¥11,390.06 |
| 500 | ¥43.38724 | ¥21,693.62 |
| 1,000 | ¥41.31816 | ¥41,318.16 |




















