ITT Cannon's Trident Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TST24RB05T

DigiKey Part Number
TST24RB05T-ND
Manufacturer
Manufacturer Product Number
TST24RB05T
Description
CONN HEADER VERT 24POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Post
0.224" (5.70mm)
Packaging
Bulk
Insulation Height
0.531" (13.50mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Mounting Flange
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
4
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
13A
Style
Voltage Rating
250V
Shrouding
Unshrouded
Applications
Automotive, Industrial
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥113.60330¥11,360.33