


T2P20MC1LY | |
|---|---|
DigiKey Part Number | 1003-1321-ND |
Manufacturer | |
Manufacturer Product Number | T2P20MC1LY |
Description | CONN PIN 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 20-22 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 40.0µin (1.02µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥9.00600 | ¥90.06 |
| 25 | ¥8.44200 | ¥211.05 |
| 50 | ¥8.03680 | ¥401.84 |
| 100 | ¥7.65310 | ¥765.31 |
| 300 | ¥7.08187 | ¥2,124.56 |
| 500 | ¥6.83102 | ¥3,415.51 |
| 1,000 | ¥6.50485 | ¥6,504.85 |
| 2,500 | ¥6.09763 | ¥15,244.07 |


















