48 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Circular Connector Receptacle Housing Panel Mount
ITT Cannon's Trident Connectors

192900-0437

DigiKey Part Number
192900-0437-ND
Manufacturer
Manufacturer Product Number
192900-0437
Description
CONN RCPT HSNG MALE 48POS PNL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
48 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Manufacturer
ITT Cannon, LLC
Shell Material
Polyamide (PA), Nylon
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
48
Includes
5 pcs - 1 Connector, 1 Grommet, 2 Nuts, 1 O-Ring
Shell Size - Insert
24-0048
Insert Material
Polyamide (PA), Nylon
Contact Type
Crimp, Solder and Solder Cup
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥399.87000¥399.87
10¥339.86800¥3,398.68
25¥318.59840¥7,964.96
50¥303.40300¥15,170.15
100¥288.93650¥28,893.65
250¥270.87140¥67,717.85
Manufacturers Standard Package