192990-2490 | ||
---|---|---|
DigiKey Part Number | 1003-192990-2490TR-ND - Tape & Reel (TR) 1003-192990-2490CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 192990-2490 | |
Description | CONN PIN 16-20AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin Crimp 16-20 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.02400 | ¥50.24 |
25 | ¥4.59400 | ¥114.85 |
50 | ¥4.32460 | ¥216.23 |
100 | ¥4.14490 | ¥414.49 |
250 | ¥3.78452 | ¥946.13 |
500 | ¥3.60424 | ¥1,802.12 |
1,000 | ¥2.97351 | ¥2,973.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70323 | ¥8,109.69 |
6,000 | ¥2.61310 | ¥15,678.60 |
9,000 | ¥2.43289 | ¥21,896.01 |
15,000 | ¥2.39685 | ¥35,952.75 |
30,000 | ¥2.34279 | ¥70,283.70 |