


TR2448RMS1NB | |
|---|---|
DigiKey Part Number | TR2448RMS1NB-ND |
Manufacturer | |
Manufacturer Product Number | TR2448RMS1NB |
Description | CONN RCPT HSNG MALE 48POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Detent Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 48 | Note Contacts Sold Separately |
Shell Size - Insert 24-48 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥225.79000 | ¥225.79 |
| 10 | ¥191.90500 | ¥1,919.05 |
| 25 | ¥179.88680 | ¥4,497.17 |
| 50 | ¥171.30320 | ¥8,565.16 |
| 100 | ¥163.13170 | ¥16,313.17 |
| 250 | ¥152.92924 | ¥38,232.31 |
| 500 | ¥145.64058 | ¥72,820.29 |













