


T3P24MC1LY | |
|---|---|
DigiKey Part Number | 192991-0092-ND |
Manufacturer | |
Manufacturer Product Number | T3P24MC1LY |
Description | CONN PIN 24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 24 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥25.86000 | ¥258.60 |
| 25 | ¥24.23760 | ¥605.94 |
| 50 | ¥23.07820 | ¥1,153.91 |
| 100 | ¥21.97670 | ¥2,197.67 |
| 300 | ¥20.33703 | ¥6,101.11 |
| 500 | ¥19.61710 | ¥9,808.55 |
| 1,000 | ¥18.68118 | ¥18,681.18 |
| 2,500 | ¥17.51268 | ¥43,781.70 |
















