




TR1823PMS1NB | |
|---|---|
DigiKey Part Number | 1003-1367-ND |
Manufacturer | |
Manufacturer Product Number | TR1823PMS1NB |
Description | CONN PLUG HSG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 18-23 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.54000 | ¥201.54 |
| 10 | ¥171.31100 | ¥1,713.11 |
| 25 | ¥160.58440 | ¥4,014.61 |
| 50 | ¥152.92100 | ¥7,646.05 |
| 100 | ¥145.62540 | ¥14,562.54 |
| 250 | ¥136.51632 | ¥34,129.08 |
| 500 | ¥130.00830 | ¥65,004.15 |












