


TR1208PMS1NB | |
|---|---|
DigiKey Part Number | 1003-1217-ND |
Manufacturer | |
Manufacturer Product Number | TR1208PMS1NB |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 12-8 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.91000 | ¥129.91 |
| 10 | ¥110.40800 | ¥1,104.08 |
| 25 | ¥103.49560 | ¥2,587.39 |
| 50 | ¥98.55660 | ¥4,927.83 |
| 100 | ¥93.85280 | ¥9,385.28 |
| 250 | ¥87.98100 | ¥21,995.25 |
| 500 | ¥83.78564 | ¥41,892.82 |
| 1,000 | ¥79.79253 | ¥79,792.53 |




















