


TR12AHC1N | |
|---|---|
DigiKey Part Number | 1003-1222-ND |
Manufacturer | |
Manufacturer Product Number | TR12AHC1N |
Description | CONN BACKSHELL W/CLMP SZ12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 12 |
Datasheet | Datasheet |
Category | Material Polyamide (PA), Nylon |
Manufacturer ITT Cannon, LLC | Shielding Unshielded |
Series | Color Black |
Packaging Bag | Features Clamp Screws, Grommet |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Backshell, Cable Clamp | Includes 9 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Grommet, 1 O-Ring, 2 Screws, 2 Washers |
Cable Opening 0.535" (13.60mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 12 | For Use With/Related Products Jacketed Cable |
Cable Exit 180° | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.65000 | ¥152.65 |
| 10 | ¥129.75900 | ¥1,297.59 |
| 25 | ¥121.62840 | ¥3,040.71 |
| 50 | ¥115.82340 | ¥5,791.17 |
| 100 | ¥110.29730 | ¥11,029.73 |
| 250 | ¥103.39704 | ¥25,849.26 |
| 500 | ¥98.46810 | ¥49,234.05 |






