




TR1412RMH1NB | |
|---|---|
DigiKey Part Number | 1003-1359-ND |
Manufacturer | |
Manufacturer Product Number | TR1412RMH1NB |
Description | CONN RCPT HSNG MALE 12POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert 14-12 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.01000 | ¥132.01 |
| 10 | ¥112.21900 | ¥1,122.19 |
| 25 | ¥105.18600 | ¥2,629.65 |
| 50 | ¥100.16460 | ¥5,008.23 |
| 100 | ¥95.38550 | ¥9,538.55 |
| 250 | ¥89.41740 | ¥22,354.35 |
| 500 | ¥85.15452 | ¥42,577.26 |
| 1,000 | ¥81.09545 | ¥81,095.45 |















