09050480501 | ||
---|---|---|
DigiKey Part Number | 1195-1235-ND | |
Manufacturer | ||
Manufacturer Product Number | 09050480501 | |
Description | DIN-POWER SHELL HOUSING C | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Backshell For DIN 41612, Type E, har-bus®64 Plastic, Size C | |
Datasheet | Datasheet | |
EDA/CAD Models | 09050480501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | DIN 41612, Type E, har-bus®64 | |
Specifications | Plastic, Size C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.72000 | ¥159.72 |
10 | ¥138.43400 | ¥1,384.34 |
30 | ¥131.21167 | ¥3,936.35 |
50 | ¥129.30980 | ¥6,465.49 |
100 | ¥114.09700 | ¥11,409.70 |
250 | ¥106.49052 | ¥26,622.63 |
500 | ¥104.20858 | ¥52,104.29 |