
09060008484 | |
|---|---|
DigiKey Part Number | 1195-1255-ND |
Manufacturer | |
Manufacturer Product Number | 09060008484 |
Description | CONTACT SOCKET POWER 24-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060008484 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 24-28 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.41600 | ¥44.16 |
| 25 | ¥4.13800 | ¥103.45 |
| 50 | ¥3.93980 | ¥196.99 |
| 100 | ¥3.75030 | ¥375.03 |
| 250 | ¥3.51532 | ¥878.83 |
| 500 | ¥3.34742 | ¥1,673.71 |
| 1,000 | ¥3.18749 | ¥3,187.49 |
| 3,000 | ¥2.94968 | ¥8,849.04 |





















