




09055483202 | |
|---|---|
DigiKey Part Number | 1195-6617-ND |
Manufacturer | |
Manufacturer Product Number | 09055483202 |
Description | CONN DIN RCPT 48POS IN-LINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) DIN 41612, Type E |
Datasheet | Datasheet |
EDA/CAD Models | 09055483202 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Color Gray |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style DIN 41612, Type E | Base Product Number |
Number of Positions 48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.92000 | ¥172.92 |
| 20 | ¥139.94500 | ¥2,798.90 |
| 40 | ¥133.26700 | ¥5,330.68 |
| 60 | ¥129.50967 | ¥7,770.58 |
| 100 | ¥124.92690 | ¥12,492.69 |
| 260 | ¥116.78950 | ¥30,365.27 |
| 500 | ¥111.53042 | ¥55,765.21 |







