
09060008472 | |
|---|---|
DigiKey Part Number | 1195-1252-ND |
Manufacturer | |
Manufacturer Product Number | 09060008472 |
Description | CONTACT SOCKET POWER 16-20AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060008472 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥5.32600 | ¥53.26 |
| 25 | ¥4.98840 | ¥124.71 |
| 50 | ¥4.75020 | ¥237.51 |
| 100 | ¥4.52270 | ¥452.27 |
| 250 | ¥4.23908 | ¥1,059.77 |
| 500 | ¥4.03662 | ¥2,018.31 |
| 1,000 | ¥3.84386 | ¥3,843.86 |
| 3,000 | ¥3.55712 | ¥10,671.36 |
























