48 (Power) Position Din Connector Header, Male Pins Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (Power) Position Din Connector Header, Male Pins Panel Mount
09060482906
09060482906

09060482906

DigiKey Part Number
1195-1295-ND
Manufacturer
Manufacturer Product Number
09060482906
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 (Power) Position Din Connector Header, Male Pins Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
09060482906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
F
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination
Crimp
Connector Type
Header, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
48 (Power)
Material - Insulation
Thermoplastic, Glass Filled
Number of Positions Loaded
All
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥313.01000¥313.01
10¥266.01300¥2,660.13
30¥246.17100¥7,385.13
50¥237.46080¥11,873.04
100¥226.13790¥22,613.79
250¥211.99724¥52,999.31
Manufacturers Standard Package