




09062486823 | |
|---|---|
DigiKey Part Number | 1195-1329-ND |
Manufacturer | |
Manufacturer Product Number | 09062486823 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09062486823 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Solder Lug |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 48 (Power) | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.14000 | ¥144.14 |
| 20 | ¥116.62800 | ¥2,332.56 |
| 40 | ¥111.06050 | ¥4,442.42 |
| 60 | ¥107.92850 | ¥6,475.71 |
| 100 | ¥104.10870 | ¥10,410.87 |
| 260 | ¥97.32727 | ¥25,305.09 |
| 500 | ¥92.94352 | ¥46,471.76 |



















