




09061326931 | |
|---|---|
DigiKey Part Number | 1195-1301-ND |
Manufacturer | |
Manufacturer Product Number | 09061326931 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061326931 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 (Power) | Contact Finish Thickness Flash |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.27000 | ¥63.27 |
| 20 | ¥51.21200 | ¥1,024.24 |
| 40 | ¥48.76600 | ¥1,950.64 |
| 60 | ¥47.38983 | ¥2,843.39 |
| 100 | ¥45.71160 | ¥4,571.16 |
| 260 | ¥42.73169 | ¥11,110.24 |
| 500 | ¥40.80614 | ¥20,403.07 |
| 1,000 | ¥38.86030 | ¥38,860.30 |











