




09062326845 | |
|---|---|
DigiKey Part Number | 1195-1324-ND |
Manufacturer | |
Manufacturer Product Number | 09062326845 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062326845 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.88000 | ¥102.88 |
| 20 | ¥83.27900 | ¥1,665.58 |
| 40 | ¥79.30300 | ¥3,172.12 |
| 60 | ¥77.06667 | ¥4,624.00 |
| 100 | ¥74.33820 | ¥7,433.82 |
| 260 | ¥69.49438 | ¥18,068.54 |
| 500 | ¥66.36408 | ¥33,182.04 |
| 1,000 | ¥63.20039 | ¥63,200.39 |





