




09061326921 | |
|---|---|
DigiKey Part Number | 1195-4307-ND |
Manufacturer | |
Manufacturer Product Number | 09061326921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061326921 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 (Power) | Current Rating (Amps) 6A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
Style F |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.78000 | ¥93.78 |
| 20 | ¥75.85400 | ¥1,517.08 |
| 40 | ¥72.23425 | ¥2,889.37 |
| 60 | ¥70.19633 | ¥4,211.78 |
| 100 | ¥67.71100 | ¥6,771.10 |
| 260 | ¥63.29885 | ¥16,457.70 |
| 500 | ¥60.44704 | ¥30,223.52 |
| 1,000 | ¥57.56554 | ¥57,565.54 |








