




09062326821 | |
|---|---|
DigiKey Part Number | 1195-1318-ND |
Manufacturer | |
Manufacturer Product Number | 09062326821 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062326821 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole |
Part Status Active | Termination Wire Wrap |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 48 (Power) | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded 32 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.91000 | ¥162.91 |
| 20 | ¥131.83650 | ¥2,636.73 |






