48 (Power) Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (Power) Position Din Connector Receptacle, Female Sockets Through Hole
09062326893
09062326893
Top 5 Reasons to Use DIN 41 612

09062326893

DigiKey Part Number
1195-1325-ND
Manufacturer
Manufacturer Product Number
09062326893
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 (Power) Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062326893 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
HARTING
Number of Rows
3
Series
Style
F
Packaging
Bulk
Level, Class
2
Part Status
Active
Mounting Type
Through Hole
Connector Type
Receptacle, Female Sockets
Termination
Solder
Number of Positions
48 (Power)
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
32
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.46000¥157.46
20¥127.45300¥2,549.06
40¥121.37050¥4,854.82
60¥117.94667¥7,076.80
100¥113.77360¥11,377.36
260¥106.36235¥27,654.21
500¥101.57260¥50,786.30
Manufacturers Standard Package