



0878320628 | |
|---|---|
DigiKey Part Number | WM12802TR-ND - Tape & Reel (TR) WM12802CT-ND - Cut Tape (CT) WM12802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878320628 |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878320628 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥6.29300 | ¥62.93 |
| 100 | ¥5.34800 | ¥534.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.32406 | ¥2,662.03 |
| 1,000 | ¥5.06985 | ¥5,069.85 |
| 1,500 | ¥4.92684 | ¥7,390.26 |
| 2,500 | ¥4.75246 | ¥11,881.15 |
| 3,500 | ¥4.64101 | ¥16,243.53 |
| 5,000 | ¥4.52572 | ¥22,628.60 |







