6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
511100656
511100656

0511100656

DigiKey Part Number
23-0511100656-ND
Manufacturer
Manufacturer Product Number
0511100656
Description
CONN RCPT HSG 6POS 2.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0511100656 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499,636
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.99300¥19.93
25¥1.86560¥46.64
50¥1.77640¥88.82
100¥1.69030¥169.03
250¥1.58448¥396.12
500¥1.50874¥754.37
1,000¥1.43662¥1,436.62
2,500¥1.34658¥3,366.45
Manufacturers Standard Package