
CX06M-0000-N-A | |
|---|---|
DigiKey Part Number | 633-1324-ND |
Manufacturer | |
Manufacturer Product Number | CX06M-0000-N-A |
Description | CONFIG POWER CHASSIS 600W 4 SLOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Category | Efficiency 93% |
Manufacturer EXCELSYS / Advanced Energy | Features 12V, 1.96A Auxilary Output |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Size / Dimension 8.50" L x 4.50" W (215.9mm x 114.3mm) |
Part Status Active | Height 1.54" (39.1mm) |
Type Medical, Ultra Quiet | Approval Agency CE, cTUVus |
Number of Positions 4 | Input Connector Screw Terminal |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Current - Leakage 393 µA |
Power (Watts) 600 W | Cooling Type Convection |
Voltage - Isolation 4 kV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,419.21000 | ¥3,419.21 |
| 5 | ¥3,160.97800 | ¥15,804.89 |
| 10 | ¥3,055.85300 | ¥30,558.53 |
| 25 | ¥2,922.21080 | ¥73,055.27 |











