
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 1.67' (508.00mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.81000 | ¥47.81 |
| 10 | ¥45.87400 | ¥458.74 |
| 25 | ¥42.05680 | ¥1,051.42 |
| 50 | ¥40.14460 | ¥2,007.23 |
| 100 | ¥38.23220 | ¥3,823.22 |
| 250 | ¥31.54160 | ¥7,885.40 |
| 500 | ¥30.58578 | ¥15,292.89 |
| 1,000 | ¥29.62998 | ¥29,629.98 |


