
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 1.67' (508.00mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.63000 | ¥82.63 |
| 10 | ¥79.29500 | ¥792.95 |
| 25 | ¥72.69000 | ¥1,817.25 |
| 50 | ¥69.38640 | ¥3,469.32 |
| 100 | ¥66.08270 | ¥6,608.27 |
| 250 | ¥54.51816 | ¥13,629.54 |
| 500 | ¥52.73244 | ¥26,366.22 |
| 1,000 | ¥51.21413 | ¥51,214.13 |


